
PE70A2008 | |
|---|---|
DigiKey Part Number | 6099-PE70A2008-ND |
Manufacturer | |
Manufacturer Product Number | PE70A2008 |
Description | 18 GHz to 26 GHz Absorptive Volt |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 18 GHz ~ 26 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 18 GHz ~ 26 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.545,54000 € | 2.545,54 € |
| Unit Price without VAT: | 2.545,54000 € |
|---|---|
| Unit Price with VAT: | 3.029,19260 € |

