
PE70A2007 | |
|---|---|
DigiKey Part Number | 6099-PE70A2007-ND |
Manufacturer | |
Manufacturer Product Number | PE70A2007 |
Description | 8 GHz to 12 GHz Voltage Control |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 8 GHz ~ 12 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 8 GHz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.182,03000 € | 2.182,03 € |
| Unit Price without VAT: | 2.182,03000 € |
|---|---|
| Unit Price with VAT: | 2.596,61570 € |

