
PE70A1049S | |
|---|---|
DigiKey Part Number | 6099-PE70A1049S-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1049S |
Description | 0 TO 41 DB PUSH BUTTON STEP ATTE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 2W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,72000 € | 523,72 € |
| 10 | 451,54600 € | 4.515,46 € |
| Unit Price without VAT: | 523,72000 € |
|---|---|
| Unit Price with VAT: | 623,22680 € |

