New Product
RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 2W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE70A1049N

DigiKey Part Number
6099-PE70A1049N-ND
Manufacturer
Manufacturer Product Number
PE70A1049N
Description
0 TO 41 DB PUSH BUTTON STEP ATTE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 2W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
Module
Attenuation Value
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1517,21000 €517,21 €
10445,93200 €4.459,32 €
Manufacturers Standard Package
Unit Price without VAT:517,21000 €
Unit Price with VAT:615,47990 €