New Product
RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 2W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE70A1047S

DigiKey Part Number
6099-PE70A1047S-ND
Manufacturer
Manufacturer Product Number
PE70A1047S
Description
0 TO 11 DB PUSH BUTTON STEP ATTE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 2W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
Module, SMA Connectors
Attenuation Value
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1338,76000 €338,76 €
10288,00900 €2.880,09 €
25280,73240 €7.018,31 €
Manufacturers Standard Package
Unit Price without VAT:338,76000 €
Unit Price with VAT:403,12440 €