
PE70A1046 | |
|---|---|
DigiKey Part Number | 6099-PE70A1046-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1046 |
Description | 0 to 91 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 91dB 0 Hz ~ 2.5 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 75 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 0dB ~ 91dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT1046 | Fairview Microwave | 0 | 5328-FMAT1046-ND | 457,83000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,28000 € | 487,28 € |
| Unit Price without VAT: | 487,28000 € |
|---|---|
| Unit Price with VAT: | 579,86320 € |


