Parametric Equivalent

PE70A1040S | |
|---|---|
DigiKey Part Number | 6099-PE70A1040S-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1040S |
Description | 0 to 90 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 1 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 0dB ~ 90dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE70A1041S | Pasternack | 0 | 6099-PE70A1041S-ND | 511,64000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,98000 € | 471,98 € |
| Unit Price without VAT: | 471,98000 € |
|---|---|
| Unit Price with VAT: | 561,65620 € |


