Parametric Equivalent
Parametric Equivalent

PE70A1040B | |
|---|---|
DigiKey Part Number | 6099-PE70A1040B-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1040B |
Description | 0 to 90 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 1 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 90dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,04000 € | 465,04 € |
| 10 | 414,01800 € | 4.140,18 € |
| Unit Price without VAT: | 465,04000 € |
|---|---|
| Unit Price with VAT: | 553,39760 € |




