
PE70A1036 | |
|---|---|
DigiKey Part Number | 6099-PE70A1036-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1036 |
Description | 30DB MAX ATTN N 100W 3GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 30dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 1dB ~ 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.153,71000 € | 1.153,71 € |
| Unit Price without VAT: | 1.153,71000 € |
|---|---|
| Unit Price with VAT: | 1.372,91490 € |

