
PE70A1034 | |
|---|---|
DigiKey Part Number | 6099-PE70A1034-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1034 |
Description | 100DB MAX ATTN N 100W 3GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 100dB 0 Hz ~ 3 GHz 50 Ohms 2W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 100dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.698,32000 € | 1.698,32 € |
| Unit Price without VAT: | 1.698,32000 € |
|---|---|
| Unit Price with VAT: | 2.021,00080 € |

