
PE70A1033 | |
|---|---|
DigiKey Part Number | 6099-PE70A1033-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1033 |
Description | 100DB MAX ATTN N 100W 3GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 100dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB ~ 100dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.580,17000 € | 1.580,17 € |
| Unit Price without VAT: | 1.580,17000 € |
|---|---|
| Unit Price with VAT: | 1.880,40230 € |

