
PE70A1021 | |
|---|---|
DigiKey Part Number | 6099-PE70A1021-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1021 |
Description | 0 to 82.5 dB Push Button Step At |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 82.5dB 0 Hz ~ 750 MHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 750 MHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 0dB ~ 82.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7008-6 | Pasternack | 0 | 6099-PE7008-6-ND | 1.556,57000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.047,15000 € | 2.047,15 € |
| Unit Price without VAT: | 2.047,15000 € |
|---|---|
| Unit Price with VAT: | 2.436,10850 € |


