
PE70A1017 | |
|---|---|
DigiKey Part Number | 6099-PE70A1017-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1017 |
Description | Voltage Variable PIN Diode Atten |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 0 Hz ~ 20 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | - | |
Package / Case | SMA In-Line Module |

