
PE70A1015 | |
|---|---|
DigiKey Part Number | 6099-PE70A1015-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1015 |
Description | 16 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 9 kHz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,53000 € | 109,53 € |
| 10 | 96,54600 € | 965,46 € |
| 25 | 92,05720 € | 2.301,43 € |
| Unit Price without VAT: | 109,53000 € |
|---|---|
| Unit Price with VAT: | 130,34070 € |

