
PE70A1014 | |
|---|---|
DigiKey Part Number | 6099-PE70A1014-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1014 |
Description | 12 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 9 kHz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,94000 € | 101,94 € |
| 10 | 89,80100 € | 898,01 € |
| 25 | 85,60640 € | 2.140,16 € |
| 100 | 79,86440 € | 7.986,44 € |
| Unit Price without VAT: | 101,94000 € |
|---|---|
| Unit Price with VAT: | 121,30860 € |

