
PE70A1012 | |
|---|---|
DigiKey Part Number | 6099-PE70A1012-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1012 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 9 kHz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,93000 € | 103,93 € |
| 10 | 91,57500 € | 915,75 € |
| 25 | 87,30200 € | 2.182,55 € |
| 100 | 81,45320 € | 8.145,32 € |
| Unit Price without VAT: | 103,93000 € |
|---|---|
| Unit Price with VAT: | 123,67670 € |

