
PE70A1011 | |
|---|---|
DigiKey Part Number | 6099-PE70A1011-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1011 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 9 kHz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 9 kHz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,00000 € | 236,00 € |
| 10 | 209,10800 € | 2.091,08 € |
| 25 | 199,82200 € | 4.995,55 € |
| Unit Price without VAT: | 236,00000 € |
|---|---|
| Unit Price with VAT: | 280,84000 € |

