
PE70A1009 | |
|---|---|
DigiKey Part Number | 6099-PE70A1009-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1009 |
Description | 3 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 9 kHz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 9 kHz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE70A1010 | Pasternack | 0 | 6099-PE70A1010-ND | 97,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,81000 € | 226,81 € |
| 10 | 200,91600 € | 2.009,16 € |
| 25 | 191,97120 € | 4.799,28 € |
| Unit Price without VAT: | 226,81000 € |
|---|---|
| Unit Price with VAT: | 269,90390 € |


