Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7094-30 | |
|---|---|
DigiKey Part Number | 6099-PE7094-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7094-30 |
Description | 30DB ATTN N 2W 18GHZ |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7001-30 | Amphenol XMA | 0 | 5984-3082-7001-30-ND | 167,32300 € | Parametric Equivalent |
| ATT-0219-30-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-30-NNN-02-ND | 251,23500 € | Parametric Equivalent |
| LCAT1007-30 | L-com | 0 | 5073-LCAT1007-30-ND | 122,81000 € | Parametric Equivalent |
| LCAT7094-30 | L-com | 0 | 5073-LCAT7094-30-ND | 90,04000 € | Parametric Equivalent |
| PE7004-30 | Pasternack | 0 | 6099-PE7004-30-ND | 365,39000 € | Parametric Equivalent |







