Parametric Equivalent
Parametric Equivalent

PE7090-30 | |
|---|---|
DigiKey Part Number | 6099-PE7090-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7090-30 |
Description | 30 DB FIXED ATTENUATOR, 2.92MM M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,05000 € | 539,05 € |
| 10 | 480,41800 € | 4.804,18 € |
| Unit Price without VAT: | 539,05000 € |
|---|---|
| Unit Price with VAT: | 641,46950 € |





