
PE7089-8 | |
|---|---|
DigiKey Part Number | 6099-PE7089-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7089-8 |
Description | 8DB ATTN 2.4MM 1W 50GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,40000 € | 580,40 € |
| 10 | 517,49600 € | 5.174,96 € |
| Unit Price without VAT: | 580,40000 € |
|---|---|
| Unit Price with VAT: | 690,67600 € |

