
PE7089-7 | |
|---|---|
DigiKey Part Number | 6099-PE7089-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7089-7 |
Description | 7DB ATTN 2.4MM 1W 50GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 2.4mm In-Line Module |
Attenuation Value 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,63000 € | 270,63 € |
| 10 | 261,78200 € | 2.617,82 € |
| Unit Price without VAT: | 270,63000 € |
|---|---|
| Unit Price with VAT: | 322,04970 € |

