Parametric Equivalent

PE7089-4 | |
|---|---|
DigiKey Part Number | 6099-PE7089-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7089-4 |
Description | 4DB ATTN 2.4MM RATEAD 1W 50GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 2.4mm In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2.4-AT(4)-PJ | Hirose Electric Co Ltd | 5 | 5494-H2.4-AT(4)-PJ-ND | 457,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,63000 € | 270,63 € |
| 10 | 261,78200 € | 2.617,82 € |
| Unit Price without VAT: | 270,63000 € |
|---|---|
| Unit Price with VAT: | 322,04970 € |


