
PE7089-3 | |
|---|---|
DigiKey Part Number | 6099-PE7089-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7089-3 |
Description | 3 DB FIXED ATTENUATOR, 2.4MM MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.4mm In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7089-30 | Pasternack | 0 | 6099-PE7089-30-ND | 270,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,05000 € | 578,05 € |
| Unit Price without VAT: | 578,05000 € |
|---|---|
| Unit Price with VAT: | 687,87950 € |


