
PE7088-5 | |
|---|---|
DigiKey Part Number | 6099-PE7088-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7088-5 |
Description | 5 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,75000 € | 504,75 € |
| 10 | 449,62800 € | 4.496,28 € |
| Unit Price without VAT: | 504,75000 € |
|---|---|
| Unit Price with VAT: | 600,65250 € |

