
PE7088-1 | |
|---|---|
DigiKey Part Number | 6099-PE7088-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7088-1 |
Description | 1 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,40000 € | 506,40 € |
| Unit Price without VAT: | 506,40000 € |
|---|---|
| Unit Price with VAT: | 602,61600 € |

