
PE7077A | |
|---|---|
DigiKey Part Number | 6099-PE7077A-ND |
Manufacturer | |
Manufacturer Product Number | PE7077A |
Description | 50 Ohm SMA Female to 75 Ohm F Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,98000 € | 130,98 € |
| 10 | 110,93600 € | 1.109,36 € |
| 25 | 105,93120 € | 2.648,28 € |
| Unit Price without VAT: | 130,98000 € |
|---|---|
| Unit Price with VAT: | 155,86620 € |

