
PE7066A | |
|---|---|
DigiKey Part Number | 6099-PE7066A-ND |
Manufacturer | |
Manufacturer Product Number | PE7066A |
Description | 50 Ohm BNC Male to 75 Ohm F Fema |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,63000 € | 124,63 € |
| 10 | 105,42200 € | 1.054,22 € |
| 25 | 100,62560 € | 2.515,64 € |
| Unit Price without VAT: | 124,63000 € |
|---|---|
| Unit Price with VAT: | 148,30970 € |

