
PE7061-6 | |
|---|---|
DigiKey Part Number | 6099-PE7061-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7061-6 |
Description | 6 dB DC Bias Attenuator, SMA Mal |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 500 MHz ~ 2 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Â Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 6dB | |
Frequency Range | 500 MHz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |

