
PE7061-20 | |
|---|---|
DigiKey Part Number | 6099-PE7061-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7061-20 |
Description | 20 dB DC Bias Attenuator, SMA Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 500 MHz ~ 2 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 500 MHz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 € | 274,25 € |
| 10 | 243,25200 € | 2.432,52 € |
| 25 | 232,55040 € | 5.813,76 € |
| Unit Price without VAT: | 274,25000 € |
|---|---|
| Unit Price with VAT: | 326,35750 € |

