
PE7061-10 | |
|---|---|
DigiKey Part Number | 6099-PE7061-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7061-10 |
Description | 10 dB DC Bias Attenuator, SMA Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 500 MHz ~ 2 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 500 MHz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,25000 € | 235,25 € |
| 10 | 208,42500 € | 2.084,25 € |
| 25 | 199,16000 € | 4.979,00 € |
| Unit Price without VAT: | 235,25000 € |
|---|---|
| Unit Price with VAT: | 279,94750 € |

