Parametric Equivalent
Parametric Equivalent

PE7057-3 | |
|---|---|
DigiKey Part Number | 6099-PE7057-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7057-3 |
Description | 3 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 1 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 € | 197,80 € |
| 10 | 175,03500 € | 1.750,35 € |
| 25 | 167,17080 € | 4.179,27 € |
| Unit Price without VAT: | 197,80000 € |
|---|---|
| Unit Price with VAT: | 235,38200 € |




