Parametric Equivalent

PE7056-30 | |
|---|---|
DigiKey Part Number | 6099-PE7056-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7056-30 |
Description | 30 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 1.5 GHz 50 Ohms 100W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1.5 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R422130030 | Radiall USA, Inc. | 0 | 2201-R422130030-ND | 1.316,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,03000 € | 683,03 € |
| 10 | 609,76900 € | 6.097,69 € |
| Unit Price without VAT: | 683,03000 € |
|---|---|
| Unit Price with VAT: | 812,80570 € |


