
PE7055-30 | |
|---|---|
DigiKey Part Number | 6099-PE7055-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7055-30 |
Description | 30 dB Fixed Attenuator, TNC Male |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case TNC In-Line Module |
Attenuation Value 30dB |

