Parametric Equivalent

PE7048-2 | |
|---|---|
DigiKey Part Number | 6099-PE7048-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7048-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 12.4 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,85000 € | 178,85 € |
| 10 | 158,15500 € | 1.581,55 € |
| 25 | 151,00520 € | 3.775,13 € |
| Unit Price without VAT: | 178,85000 € |
|---|---|
| Unit Price with VAT: | 212,83150 € |



