PE7047-40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 148,10000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 172,86000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 213,13200 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 145,65000 €
Datasheet
RF Attenuators 40dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7047-40

DigiKey Part Number
6099-PE7047-40-ND
Manufacturer
Manufacturer Product Number
PE7047-40
Description
40 dB Fixed Attenuator, N Male t
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12.4 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
40dB
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCAT7094-40L-com05073-LCAT7094-40-ND148,10000 €Parametric Equivalent
PE7094-40Pasternack06099-PE7094-40-ND172,86000 €Parametric Equivalent
R414740000Radiall USA, Inc.02201-R414740000-ND213,13200 €Parametric Equivalent
SA18N-40Fairview Microwave15328-SA18N-40-ND145,65000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1248,80000 €248,80 €
10220,53500 €2.205,35 €
25210,77240 €5.269,31 €
Manufacturers Standard Package
Unit Price without VAT:248,80000 €
Unit Price with VAT:296,07200 €