Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7047-3 | |
|---|---|
DigiKey Part Number | 6099-PE7047-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7047-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,10000 € | 294,10 € |
| 10 | 260,98600 € | 2.609,86 € |
| 25 | 249,55480 € | 6.238,87 € |
| Unit Price without VAT: | 294,10000 € |
|---|---|
| Unit Price with VAT: | 349,97900 € |














