Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7045-15 | |
|---|---|
DigiKey Part Number | 6099-PE7045-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7045-15 |
Description | 15 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870120 | Molex | 20 | 900-0732870120-ND | 48,57000 € | Parametric Equivalent |
| 0732870121 | Molex | 9 | 900-0732870121-ND | 44,10000 € | Parametric Equivalent |
| 6615_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6615_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| 6615_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6615_SMA-50-3/199_NE-ND | 183,41000 € | Parametric Equivalent |
| BW-S15W2+ | Mini-Circuits | 0 | 3157-BW-S15W2+-ND | 44,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,97000 € | 170,97 € |
| 10 | 151,16000 € | 1.511,60 € |
| 25 | 144,31320 € | 3.607,83 € |
| Unit Price without VAT: | 170,97000 € |
|---|---|
| Unit Price with VAT: | 203,45430 € |











