
PE7045-10 | |
|---|---|
DigiKey Part Number | 6099-PE7045-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7045-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,85000 € | 178,85 € |
| Unit Price without VAT: | 178,85000 € |
|---|---|
| Unit Price with VAT: | 212,83150 € |

