
PE7044-3 | |
|---|---|
DigiKey Part Number | 6099-PE7044-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7044-3 |
Description | 3 dB Fixed Attenuator, 75 Ohm N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 75 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 75 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 € | 199,06 € |
| 10 | 176,17800 € | 1.761,78 € |
| 25 | 168,27200 € | 4.206,80 € |
| Unit Price without VAT: | 199,06000 € |
|---|---|
| Unit Price with VAT: | 236,88140 € |

