
PE7035-2 | |
|---|---|
DigiKey Part Number | 6099-PE7035-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7035-2 |
Description | 0 to 10 dB Rotary Step Attenuato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 10dB 0 Hz ~ 500 MHz 75 Ohms 1W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 10dB | |
Frequency Range | 0 Hz ~ 500 MHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,64000 € | 465,64 € |
| 10 | 414,51200 € | 4.145,12 € |
| Unit Price without VAT: | 465,64000 € |
|---|---|
| Unit Price with VAT: | 554,11160 € |

