
PE7034-6 | |
|---|---|
DigiKey Part Number | 6099-PE7034-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7034-6 |
Description | 0 to 1 dB Rotary Step Attenuator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 1dB 0 Hz ~ 2 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 1dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,95000 € | 906,95 € |
| 10 | 811,33900 € | 8.113,39 € |
| Unit Price without VAT: | 906,95000 € |
|---|---|
| Unit Price with VAT: | 1.079,27050 € |

