
PE7034-2 | |
|---|---|
DigiKey Part Number | 6099-PE7034-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7034-2 |
Description | 0 to 100 dB Rotary Step Attenuat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 100dB 0 Hz ~ 1 GHz 50 Ohms 1W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 100dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.034,13000 € | 1.034,13 € |
| Unit Price without VAT: | 1.034,13000 € |
|---|---|
| Unit Price with VAT: | 1.230,61470 € |

