Parametric Equivalent
Parametric Equivalent

PE7030-2 | |
|---|---|
DigiKey Part Number | 6099-PE7030-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7030-2 |
Description | 2 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7605-2 | Fairview Microwave | 0 | 5328-FMAT7605-2-ND | 132,34000 € | Parametric Equivalent |
| PE7605-2 | Pasternack | 0 | 6099-PE7605-2-ND | 149,39000 € | Parametric Equivalent |
| R414502161 | Radiall USA, Inc. | 0 | 2201-R414502161-ND | 380,63600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,26000 € | 352,26 € |
| 10 | 348,63000 € | 3.486,30 € |
| Unit Price without VAT: | 352,26000 € |
|---|---|
| Unit Price with VAT: | 419,18940 € |




