
PE7029-20 | |
|---|---|
DigiKey Part Number | 6099-PE7029-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7029-20 |
Description | 20 dB Fixed Attenuator, 75 Ohm N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1 GHz 75 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| 10 | 36,95000 € | 369,50 € |
| 25 | 35,14120 € | 878,53 € |
| 100 | 32,66270 € | 3.266,27 € |
| 250 | 31,18120 € | 7.795,30 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 50,18230 € |

