
PE7026-6 | |
|---|---|
DigiKey Part Number | 6099-PE7026-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7026-6 |
Description | 6 dB Fixed Attenuator, BNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 1 GHz 50 Ohms 100W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,67000 € | 564,67 € |
| 10 | 503,41300 € | 5.034,13 € |
| Unit Price without VAT: | 564,67000 € |
|---|---|
| Unit Price with VAT: | 671,95730 € |

