Parametric Equivalent
Parametric Equivalent

PE7022-20 | |
|---|---|
DigiKey Part Number | 6099-PE7022-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7022-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1.5 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1.5 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7221-20 | Pasternack | 0 | 6099-PE7221-20-ND | 654,49000 € | Parametric Equivalent |
| SA6SFSF100W-20 | Fairview Microwave | 0 | 5328-SA6SFSF100W-20-ND | 673,79000 € | Parametric Equivalent |
| SA6SFSM100W-20 | Fairview Microwave | 0 | 5328-SA6SFSM100W-20-ND | 630,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,95000 € | 906,95 € |
| 10 | 811,33900 € | 8.113,39 € |
| Unit Price without VAT: | 906,95000 € |
|---|---|
| Unit Price with VAT: | 1.079,27050 € |




