
PE7020-20 | |
|---|---|
DigiKey Part Number | 6099-PE7020-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7020-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,01000 € | 922,01 € |
| Unit Price without VAT: | 922,01000 € |
|---|---|
| Unit Price with VAT: | 1.097,19190 € |

