Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7019-40 | |
|---|---|
DigiKey Part Number | 6099-PE7019-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7019-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-40 | Amphenol XMA | 2 | 5984-3082-7550-18-40-ND | 511,30000 € | Parametric Equivalent |
| BW-N40W50+ | Mini-Circuits | 13 | 3157-BW-N40W50+-ND | 411,63000 € | Parametric Equivalent |
| FMAT7604-40 | Fairview Microwave | 0 | 5328-FMAT7604-40-ND | 574,69000 € | Parametric Equivalent |
| PE7317-40 | Pasternack | 0 | 6099-PE7317-40-ND | 772,68000 € | Parametric Equivalent |
| PE7604-40 | Pasternack | 0 | 6099-PE7604-40-ND | 586,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,03000 € | 939,03 € |
| Unit Price without VAT: | 939,03000 € |
|---|---|
| Unit Price with VAT: | 1.117,44570 € |









