Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7019-20 | |
|---|---|
DigiKey Part Number | 6099-PE7019-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7019-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |







